+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09663526613

Connector: D-Sub; PIN: 25; socket; female; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09663526613
TME Symbol:
09663526613

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SVFE SSDP ANG73-254 25PPL2GCSLK4-40
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight14.14 g
EAN code5713140084018
See other products in this category: D-Sub plugs and sockets HARTING,
*
09663526613
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 10 pcs - 8.06 USDGross price for quantities from 10 pcs - 8.06 USD
Net price for quantities from 20 pcs - 7.61 USDGross price for quantities from 20 pcs - 7.61 USD
Net price for quantities from 40 pcs - 7.22 USDGross price for quantities from 40 pcs - 7.22 USD
Net price for quantities from 100 pcs - 6.92 USDGross price for quantities from 100 pcs - 6.92 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs