+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09664126602

Connector: D-Sub; PIN: 37; socket; female; on PCBs; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09664126602
TME Symbol:
09664126602

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
250 cycles
Engineering PN
DSUB ANG EUR FE STAMPED
Gross weight16.7 g
EAN code5713140084827
See other products in this category: D-Sub plugs and sockets HARTING,
*
09664126602
29 in TME stock
Net price for quantities from 1 pcs - 13.74 USDGross price for quantities from 1 pcs - 13.74 USD
Net price for quantities from 3 pcs - 12.17 USDGross price for quantities from 3 pcs - 12.17 USD
Net price for quantities from 5 pcs - 10.74 USDGross price for quantities from 5 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs