+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09664286700

Connector: D-Sub; PIN: 37; plug; male; for ribbon cable; straight

Manufacturer: HARTING

Manufacturer part number:
09664286700
TME Symbol:
09664286700

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
male
Mechanical mounting
for ribbon cable
Spatial orientation
straight
Electrical mounting
IDC
Mechanical durability
250 cycles
Contact plating
gold-plated
Tape pitch
1.27mm
Engineering PN
DSUB RIBBON MALE
Gross weight13.275 g
EAN code5713140085275
See other products in this category: D-Sub plugs and sockets HARTING,
*
09664286700
50 in TME stock
Net price for quantities from 1 pcs - 16.23 USDGross price for quantities from 1 pcs - 16.23 USD
Net price for quantities from 10 pcs - 14.07 USDGross price for quantities from 10 pcs - 14.07 USD
Net price for quantities from 20 pcs - 13.44 USDGross price for quantities from 20 pcs - 13.44 USD
Net price for quantities from 50 pcs - 12.65 USDGross price for quantities from 50 pcs - 12.65 USD
Net price for quantities from 100 pcs - 12.06 USDGross price for quantities from 100 pcs - 12.06 USD
Net price for quantities from 150 pcs - 11.73 USDGross price for quantities from 150 pcs - 11.73 USD
Net price for quantities from 200 pcs - 11.50 USDGross price for quantities from 200 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcsCardboard = 50 pcs