+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670005470

Connector: D-Sub; socket; female; crimped; straight; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09670005470
TME Symbol:
09670005470

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Spatial orientation
straight
Contact plating
gold-plated
Engineering PN
D SUB FE turned contact_AWG22-26_PL1 HMC
Gross weight0.212 g
EAN code5713140229266

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09670005470
144 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs