+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670005476

Contact; female; Han® D-Sub; gold-plated; 0.13÷0.33mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09670005476
TME Symbol:
09670005476

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® D-Sub
Contact plating
gold-plated
Wire cross-section
0.13...0.33mm2
Wire size
26AWG...22AWG
Connector variant
turned contacts
Electrical mounting
crimped
Mechanical durability
500 cycles
Engineering PN
D-Sub, FE AWG 22-26 crimp cont
Gross weight0.2 g
EAN code5713140086593

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09670005476
3769 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 300 pcs - 0.96 USDGross price for quantities from 300 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs