+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670005570

Contact; male,female; gold-plated; crimped; straight


Manufacturer: HARTING

Manufacturer part number:
09670005570
TME Symbol:
09670005570

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Contact plating
gold-plated
Electrical mounting
crimped
Mechanical durability
10 cycles
Spatial orientation
straight
Engineering PN
DSUB MA turned contact_AWG 22-26_PL1 HMC
Kind of connector
  • female
  • male
Gross weight0.153 g
EAN code5713140229242

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09670005570
199 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs