+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670005576

Contact; male; Han® D-Sub; gold-plated; 0.13÷0.33mm2; 26AWG÷22AWG


Manufacturer: HARTING

Manufacturer part number:
09670005576
TME Symbol:
09670005576

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® D-Sub
Contact plating
gold-plated
Wire cross-section
0.13...0.33mm2
Wire size
26AWG...22AWG
Connector variant
turned contacts
Electrical mounting
crimped
Mechanical durability
500 cycles
Engineering PN
D-Sub, MA AWG 22-26 crimp cont
Gross weight0.158 g
Certificates
EAN code5713140086609

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09670005576
2257 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 300 pcs - 0.50 USDGross price for quantities from 300 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs