+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670008576

Contact; male; Han® D-Sub; gold-plated; 0.25÷0.52mm2; 24AWG÷20AWG


Manufacturer: HARTING

Manufacturer part number:
09670008576
TME Symbol:
09670008576

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® D-Sub
Contact plating
gold-plated
Wire cross-section
0.25...0.52mm2
Wire size
24AWG...20AWG
Connector variant
turned contacts
Electrical mounting
crimped
Mechanical mounting
for cable
Mechanical durability
500 cycles
Spatial orientation
straight
Engineering PN
D-Sub, MA AWG 20-24 crimp cont
Gross weight0.137 g
Certificates
EAN code5713140087293
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670008576
5826 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 5 000 pcs