+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670090200160

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: HARTING

Manufacturer part number:
09670090200160
TME Symbol:
09670090200160

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled, straight
Connector variant
coded
Locking system
push-pull
Closing system
screwed
Case
size 1 (DE)
Enclosure material
plastic
Gross weight2 g
Certificates
See other products in this category: D-Sub housings HARTING,
*
09670090200160
18 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 20 pcs - 4.56 USDGross price for quantities from 20 pcs - 4.56 USD
Net price for quantities from 30 pcs - 4.38 USDGross price for quantities from 30 pcs - 4.38 USD
Net price for quantities from 50 pcs - 3.99 USDGross price for quantities from 50 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcs