+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670090344

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: HARTING

Manufacturer part number:
09670090344
TME Symbol:
09670090344

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Thread
UNC 4-40
Colour
silver
Cable external diameter
3...9.5mm
Engineering PN
D Sub top entry metal hood 9 pole with
Enclosure material
metal
Kit contents
complete shell
Gross weight45.967 g
Certificates
EAN code5713140088931
See other products in this category: D-Sub housings HARTING,
*
09670090344
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.35 USDGross price for quantities from 1 pcs - 12.35 USD
Net price for quantities from 10 pcs - 9.44 USDGross price for quantities from 10 pcs - 9.44 USD
Net price for quantities from 200 pcs - 8.55 USDGross price for quantities from 200 pcs - 8.55 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs