+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670090349

Enclosure for connectors: HDC; straight; Enclos.mat: metal

Manufacturer: HARTING

Manufacturer part number:
09670090349
TME Symbol:
09670090349

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Spatial orientation
straight
Engineering PN
D Sub top entry metal hood 9pole with M3
Enclosure material
metal
Gross weight46.05 g
Certificates
EAN code5713140088979
See other products in this category: D-Sub housings HARTING,
*
09670090349
11 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.15 USDGross price for quantities from 10 pcs - 10.15 USD
Net price for quantities from 25 pcs - 9.54 USDGross price for quantities from 25 pcs - 9.54 USD
Net price for quantities from 30 pcs - 9.42 USDGross price for quantities from 30 pcs - 9.42 USD
Net price for quantities from 50 pcs - 9.08 USDGross price for quantities from 50 pcs - 9.08 USD
Net price for quantities from 100 pcs - 8.63 USDGross price for quantities from 100 pcs - 8.63 USD
Net price for quantities from 200 pcs - 8.18 USDGross price for quantities from 200 pcs - 8.18 USD
Net price for quantities from 250 pcs - 8.03 USDGross price for quantities from 250 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)