+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670090573

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin

Manufacturer: HARTING

Manufacturer part number:
09670090573
TME Symbol:
09670090573

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Engineering PN
DSUB IDC HOOD 09P GREY TINSCR
Enclosure material
plastic
Kit contents
complete set
Gross weight12.08 g
Certificates
EAN code5713140089327
See other products in this category: D-Sub housings HARTING,
*
09670090573
0 in TME stock
Net price for quantities from 30 pcs - 6.24 USDGross price for quantities from 30 pcs - 6.24 USD
Net price for quantities from 270 pcs - 5.96 USDGross price for quantities from 270 pcs - 5.96 USD
Net price for quantities from 510 pcs - 5.70 USDGross price for quantities from 510 pcs - 5.70 USD
Net price for quantities from 1020 pcs - 5.43 USDGross price for quantities from 1020 pcs - 5.43 USD
No. of pieces (Multiplicity: 30)
Packaging method by the manufacturerTray = 30 pcsCardboard = 60 pcs