+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670150210160

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: HARTING

Manufacturer part number:
09670150210160
TME Symbol:
09670150210160

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled, straight
Locking system
push-pull
Closing system
screwed
Case
size 2 (DA)
Enclosure material
plastic
Connector variant
  • coded
  • metalized
Gross weight2 g
Certificates
See other products in this category: D-Sub housings HARTING,
*
09670150210160
6 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 5 pcs - 8.08 USDGross price for quantities from 5 pcs - 8.08 USD
Net price for quantities from 10 pcs - 7.73 USDGross price for quantities from 10 pcs - 7.73 USD
Net price for quantities from 20 pcs - 7.31 USDGross price for quantities from 20 pcs - 7.31 USD
Net price for quantities from 30 pcs - 7.06 USDGross price for quantities from 30 pcs - 7.06 USD
Net price for quantities from 50 pcs - 6.80 USDGross price for quantities from 50 pcs - 6.80 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcs