+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670155604

Connector: D-Sub; PIN: 15; plug; male; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09670155604
TME Symbol:
09670155604

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
turned contacts
Mechanical durability
50 cycles
Engineering PN
DSUB SV MA TSDC 15P AU3
Gross weight7.28 g
EAN code5713140090927
See other products in this category: D-Sub plugs and sockets HARTING,
*
09670155604
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
Net price for quantities from 20 pcs - 7.36 USDGross price for quantities from 20 pcs - 7.36 USD
Net price for quantities from 40 pcs - 6.98 USDGross price for quantities from 40 pcs - 6.98 USD
Net price for quantities from 100 pcs - 6.47 USDGross price for quantities from 100 pcs - 6.47 USD
Net price for quantities from 200 pcs - 6.12 USDGross price for quantities from 200 pcs - 6.12 USD
Net price for quantities from 300 pcs - 5.91 USDGross price for quantities from 300 pcs - 5.91 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs