+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670250210160

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: HARTING

Manufacturer part number:
09670250210160
TME Symbol:
09670250210160

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
angled, straight
Locking system
push-pull
Closing system
screwed
Case
size 3 (DB)
Enclosure material
plastic
Connector variant
  • coded
  • metalized
Gross weight2 g
Certificates
See other products in this category: D-Sub housings HARTING,
*
09670250210160
16 in TME stock
Net price for quantities from 1 pcs - 10.61 USDGross price for quantities from 1 pcs - 10.61 USD
Net price for quantities from 30 pcs - 9.66 USDGross price for quantities from 30 pcs - 9.66 USD
Net price for quantities from 50 pcs - 8.82 USDGross price for quantities from 50 pcs - 8.82 USD
Net price for quantities from 100 pcs - 8.43 USDGross price for quantities from 100 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcs