+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09691827423

Contact; female; soldering; 40A; straight

Manufacturer: HARTING

Manufacturer part number:
09691827423
TME Symbol:
09691827423

Specification

Manufacturer
HARTING
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Electrical mounting
soldering
Current rating
40A
Spatial orientation
straight
Engineering PN
D SUB MIXED FE 40 A C POWER CONTACT PL3
Gross weight0.505 g
See other products in this category: D-Sub plugs and sockets HARTING,
*
09691827423
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 25 pcs - 3.59 USDGross price for quantities from 25 pcs - 3.59 USD
Net price for quantities from 50 pcs - 3.42 USDGross price for quantities from 50 pcs - 3.42 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 200 pcs - 3.11 USDGross price for quantities from 200 pcs - 3.11 USD
Net price for quantities from 300 pcs - 3.01 USDGross price for quantities from 300 pcs - 3.01 USD
Net price for quantities from 500 pcs - 2.92 USDGross price for quantities from 500 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)