+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09692009050

Connector: D-Sub; PIN: 7; female; angled; soldering,THT; 40A

Manufacturer: HARTING

Manufacturer part number:
09692009050
TME Symbol:
09692009050

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
7
Kind of connector
female
Spatial orientation
angled
Electrical mounting
soldering, THT
Current rating
40A
Contact plating
gold-plated
Gross weight12.22 g
Certificates
See other products in this category: D-Sub plugs and sockets HARTING,
*
09692009050
0 in TME stock
Net price for quantities from 50 pcs - 12.35 USDGross price for quantities from 50 pcs - 12.35 USD
Net price for quantities from 100 pcs - 10.88 USDGross price for quantities from 100 pcs - 10.88 USD
Net price for quantities from 250 pcs - 10.42 USDGross price for quantities from 250 pcs - 10.42 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerCardboard = 50 pcs