+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09692017072

Connector: Special D-Sub; PIN: 7; plug; female; for cable; straight

Manufacturer: HARTING

Manufacturer part number:
09692017072
TME Symbol:
09692017072

Specification

Manufacturer
HARTING
Type of connector
Special D-Sub
Number of pins
7
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
w/o contacts
Current rating
5A
Connector pinout layout
7/2
Connectors application
special contacts
Number of contacts 1
2
Number of contacts 2
5
Engineering PN
D SUB FE 7W2 with solder cup PL3_without
Gross weight6.7 g
EAN code5713140098619
See other products in this category: D-Sub plugs and sockets HARTING,
*
09692017072
0 in TME stock
Net price for quantities from 50 pcs - 5.23 USDGross price for quantities from 50 pcs - 5.23 USD
Net price for quantities from 100 pcs - 4.91 USDGross price for quantities from 100 pcs - 4.91 USD
Net price for quantities from 250 pcs - 4.58 USDGross price for quantities from 250 pcs - 4.58 USD
Net price for quantities from 300 pcs - 4.53 USDGross price for quantities from 300 pcs - 4.53 USD
Net price for quantities from 500 pcs - 4.39 USDGross price for quantities from 500 pcs - 4.39 USD
No. of pieces (Multiplicity: 50)