+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09692825420

Connector: D-Sub; pin header; male; straight; crimped; Inom: 10A

Manufacturer: HARTING

Manufacturer part number:
09692825420
TME Symbol:
09692825420

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
pin header
Kind of connector
male
Spatial orientation
straight
Electrical mounting
crimped
Contact material
copper alloy
Current rating
10A
Maximum current
10A
Contact plating
gold-plated
Wire size
20AWG...16AWG
Engineering PN
D SUB MIXED MA 10 A CRIMP POWER CONT S4
Gross weight2.015 g
EAN code5713140099326
See other products in this category: D-Sub plugs and sockets HARTING,
*
09692825420
0 in TME stock
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 200 pcs - 2.56 USDGross price for quantities from 200 pcs - 2.56 USD
Net price for quantities from 300 pcs - 2.48 USDGross price for quantities from 300 pcs - 2.48 USD
Net price for quantities from 500 pcs - 2.42 USDGross price for quantities from 500 pcs - 2.42 USD
Net price for quantities from 1000 pcs - 2.32 USDGross price for quantities from 1000 pcs - 2.32 USD
Net price for quantities from 2500 pcs - 2.23 USDGross price for quantities from 2500 pcs - 2.23 USD
No. of pieces (Multiplicity: 100)