+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700009991

Gasket; size 3A; Han®; Application: connectors; 21x21mm


Manufacturer: HARTING

Manufacturer part number:
09700009991
TME Symbol:
09700009991

Specification

Manufacturer
HARTING
Type of connector accessories
gasket
Case
size 3A
Application - series/manufacturer
Han®
Connectors application
connectors
Engineering PN
GASKET Han 3A. 4A. STAF 6
Insert mounting
21x21mm
Gross weight0.413 g
EAN code5713140102842

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09700009991
61 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 30 pcs - 1.01 USDGross price for quantities from 30 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.