+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700062616

Connector: HDC; contact insert; female; 10A; 25V; Staf®; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09700062616
TME Symbol:
09700062616

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
25V
Manufacturer series
Staf®
Number of pins
6
Case
size 3A
Electrical mounting
screw terminal
Engineering PN
Staf 06 Pos. M Insert Screw
Insert mounting
21x21mm
Gross weight17.07 g
EAN code5713140102866

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09700062616
136 in TME stock
Net price for quantities from 1 pcs - 13.26 USDGross price for quantities from 1 pcs - 13.26 USD
Net price for quantities from 10 pcs - 11.41 USDGross price for quantities from 10 pcs - 11.41 USD
Net price for quantities from 20 pcs - 10.88 USDGross price for quantities from 20 pcs - 10.88 USD
Net price for quantities from 30 pcs - 10.58 USDGross price for quantities from 30 pcs - 10.58 USD
Net price for quantities from 50 pcs - 10.22 USDGross price for quantities from 50 pcs - 10.22 USD
Net price for quantities from 100 pcs - 9.74 USDGross price for quantities from 100 pcs - 9.74 USD
Net price for quantities from 150 pcs - 9.48 USDGross price for quantities from 150 pcs - 9.48 USD
Net price for quantities from 200 pcs - 9.30 USDGross price for quantities from 200 pcs - 9.30 USD
Net price for quantities from 250 pcs - 9.16 USDGross price for quantities from 250 pcs - 9.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs