+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700062812

Connector: HDC; contact insert; male; 10A; 25V; Staf®; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09700062812
TME Symbol:
09700062812

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
25V
Manufacturer series
Staf®
Number of pins
6
Case
size 3A
Electrical mounting
soldering
Engineering PN
STAF 6 FE -L
Insert mounting
21x21mm
Gross weight13.85 g
EAN code5713140102880

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09700062812
21 in TME stock
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
Net price for quantities from 30 pcs - 8.82 USDGross price for quantities from 30 pcs - 8.82 USD
Net price for quantities from 100 pcs - 7.86 USDGross price for quantities from 100 pcs - 7.86 USD
Net price for quantities from 250 pcs - 7.33 USDGross price for quantities from 250 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs