+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700062813

Connector: HDC; contact insert; male; 10A; 25V; Staf®; PIN: 6

Manufacturer: HARTING

Manufacturer part number:
09700062813
TME Symbol:
09700062813

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
25V
Manufacturer series
Staf®
Number of pins
6
Case
size 3A
Electrical mounting
screw terminal
Engineering PN
Staf 06 Pos. F Insert Screw
Insert mounting
21x21mm
Gross weight16.095 g
EAN code5713140102897

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09700062813
0 in TME stock
Net price for quantities from 1 pcs - 13.91 USDGross price for quantities from 1 pcs - 13.91 USD
Net price for quantities from 10 pcs - 10.55 USDGross price for quantities from 10 pcs - 10.55 USD
Net price for quantities from 100 pcs - 9.74 USDGross price for quantities from 100 pcs - 9.74 USD
Net price for quantities from 500 pcs - 9.16 USDGross price for quantities from 500 pcs - 9.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs