+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700142614

Connector: HDC; contact insert; female; 10A; 25V; Staf®; PIN: 14


Manufacturer: HARTING

Manufacturer part number:
09700142614
TME Symbol:
09700142614

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
25V
Manufacturer series
Staf®
Number of pins
14
Case
size 10A
Electrical mounting
screw terminal
Engineering PN
STAF 14 STI-S
Insert mounting
49.5x16mm
Gross weight39.94 g
EAN code5713140102927

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09700142614
43 in TME stock
Net price for quantities from 1 pcs - 25.52 USDGross price for quantities from 1 pcs - 25.52 USD
Net price for quantities from 10 pcs - 22.25 USDGross price for quantities from 10 pcs - 22.25 USD
Net price for quantities from 25 pcs - 20.81 USDGross price for quantities from 25 pcs - 20.81 USD
Net price for quantities from 50 pcs - 19.72 USDGross price for quantities from 50 pcs - 19.72 USD
Net price for quantities from 100 pcs - 18.61 USDGross price for quantities from 100 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.