+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700142810

Connector: HDC; contact insert; male; Staf®; 10A; 25V; PIN: 14


Manufacturer: HARTING

Manufacturer part number:
09700142810
TME Symbol:
09700142810

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
Staf®
Current rating
10A
Rated voltage
25V
Number of pins
14
Electrical mounting
soldering
Case
size 10A
Insert mounting
49.5x16mm
Gross weight37.4 g
Certificates
EAN code5713140102934
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09700142810
0 in TME stock
Net price for quantities from 1 pcs - 19.37 USDGross price for quantities from 1 pcs - 19.37 USD
Net price for quantities from 3 pcs - 17.25 USDGross price for quantities from 3 pcs - 17.25 USD
Net price for quantities from 5 pcs - 15.22 USDGross price for quantities from 5 pcs - 15.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.