+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700142811

Connector: HDC; contact insert; male; 10A; 25V; Staf®; PIN: 14

Manufacturer: HARTING

Manufacturer part number:
09700142811
TME Symbol:
09700142811

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
25V
Manufacturer series
Staf®
Number of pins
14
Case
size 10A
Electrical mounting
screw terminal
Engineering PN
STAF 14 FE-S
Insert mounting
49.5x16mm
Gross weight40.85 g
EAN code5713140102941

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09700142811
0 in TME stock
Net price for quantities from 1 pcs - 23.46 USDGross price for quantities from 1 pcs - 23.46 USD
Net price for quantities from 3 pcs - 20.99 USDGross price for quantities from 3 pcs - 20.99 USD
Net price for quantities from 5 pcs - 18.53 USDGross price for quantities from 5 pcs - 18.53 USD
No. of pieces (Multiplicity: 1)