+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700202621

Connector: HDC; contact insert; female; Staf®; 10A; 25V; PIN: 20

Manufacturer: HARTING

Manufacturer part number:
09700202621
TME Symbol:
09700202621

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
Staf®
Current rating
10A
Rated voltage
25V
Number of pins
20
Electrical mounting
soldering
Case
size 16A
Insert mounting
66x16mm
Gross weight48 g
Certificates
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09700202621
0 in TME stock
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 3 pcs - 15.04 USDGross price for quantities from 3 pcs - 15.04 USD
Net price for quantities from 5 pcs - 13.28 USDGross price for quantities from 5 pcs - 13.28 USD
No. of pieces (Multiplicity: 1)