+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700202622

Connector: HDC; contact insert; female; 10A; 25V; Staf®; PIN: 20


Manufacturer: HARTING

Manufacturer part number:
09700202622
TME Symbol:
09700202622

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
25V
Manufacturer series
Staf®
Number of pins
20
Case
size 16A
Electrical mounting
screw terminal
Engineering PN
Staf 20 Pos. M Insert Screw
Insert mounting
66x16mm
Gross weight53.41 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09700202622
11 in TME stock
Net price for quantities from 1 pcs - 23.15 USDGross price for quantities from 1 pcs - 23.15 USD
Net price for quantities from 100 pcs - 21.45 USDGross price for quantities from 100 pcs - 21.45 USD
Net price for quantities from 250 pcs - 20.31 USDGross price for quantities from 250 pcs - 20.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.