+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700202816

Connector: HDC; contact insert; male; Staf®; 10A; 25V; PIN: 20


Manufacturer: HARTING

Manufacturer part number:
09700202816
TME Symbol:
09700202816

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
Staf®
Current rating
10A
Rated voltage
25V
Number of pins
20
Electrical mounting
soldering
Case
size 16A
Insert mounting
66x16mm
Gross weight50 g
Certificates
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09700202816
0 in TME stock
Net price for quantities from 1 pcs - 33.61 USDGross price for quantities from 1 pcs - 33.61 USD
Net price for quantities from 5 pcs - 30.92 USDGross price for quantities from 5 pcs - 30.92 USD
Net price for quantities from 10 pcs - 28.92 USDGross price for quantities from 10 pcs - 28.92 USD
Net price for quantities from 25 pcs - 26.48 USDGross price for quantities from 25 pcs - 26.48 USD
Net price for quantities from 50 pcs - 25.51 USDGross price for quantities from 50 pcs - 25.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.