+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09700202817

Connector: HDC; contact insert; male; 10A; 25V; Staf®; PIN: 20


Manufacturer: HARTING

Manufacturer part number:
09700202817
TME Symbol:
09700202817

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
25V
Manufacturer series
Staf®
Number of pins
20
Case
size 16A
Electrical mounting
screw terminal
Engineering PN
Staf 20 Pos. F Insert Screw
Insert mounting
66x16mm
Gross weight56.7 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09700202817
0 in TME stock
Net price for quantities from 1 pcs - 36.74 USDGross price for quantities from 1 pcs - 36.74 USD
Net price for quantities from 5 pcs - 34.13 USDGross price for quantities from 5 pcs - 34.13 USD
Net price for quantities from 10 pcs - 32.62 USDGross price for quantities from 10 pcs - 32.62 USD
Net price for quantities from 25 pcs - 30.57 USDGross price for quantities from 25 pcs - 30.57 USD
Net price for quantities from 50 pcs - 29.11 USDGross price for quantities from 50 pcs - 29.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.