+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09721326903

Connector: DIN 41612; male; PIN: 32; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09721326903
TME Symbol:
09721326903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Gross weight9.05 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09721326903
0 in TME stock
Net price for quantities from 20 pcs - 4.35 USDGross price for quantities from 20 pcs - 4.35 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.