+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09721642903

Contact; male; gold-plated; THT; 2A; straight

Manufacturer: HARTING

Manufacturer part number:
09721642903
TME Symbol:
09721642903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal Q064MS-4,0C1-1
Gross weight10.4 g
Certificates
EAN code5713140103047
See other products in this category: Other connectors Harting HARTING,
*
09721642903
0 in TME stock
Net price for quantities from 20 pcs - 6.34 USDGross price for quantities from 20 pcs - 6.34 USD
Net price for quantities from 40 pcs - 6.07 USDGross price for quantities from 40 pcs - 6.07 USD
Net price for quantities from 60 pcs - 5.91 USDGross price for quantities from 60 pcs - 5.91 USD
Net price for quantities from 100 pcs - 5.73 USDGross price for quantities from 100 pcs - 5.73 USD
Net price for quantities from 200 pcs - 5.47 USDGross price for quantities from 200 pcs - 5.47 USD
Net price for quantities from 260 pcs - 5.38 USDGross price for quantities from 260 pcs - 5.38 USD
Net price for quantities from 500 pcs - 5.19 USDGross price for quantities from 500 pcs - 5.19 USD
Net price for quantities from 1000 pcs - 5.01 USDGross price for quantities from 1000 pcs - 5.01 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.