+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09721646902

Connector: DIN 41612; socket; male; PIN: 64; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09721646902
TME Symbol:
09721646902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
64
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Signal Q064MS-2,5C1-2
Maximum current
2A
Gross weight8.5 g
Certificates
EAN code5713140103085
See other products in this category: Other connectors Harting HARTING,
*
09721646902
0 in TME stock
Net price for quantities from 20 pcs - 5.39 USDGross price for quantities from 20 pcs - 5.39 USD
Net price for quantities from 40 pcs - 5.14 USDGross price for quantities from 40 pcs - 5.14 USD
Net price for quantities from 60 pcs - 4.98 USDGross price for quantities from 60 pcs - 4.98 USD
Net price for quantities from 100 pcs - 4.81 USDGross price for quantities from 100 pcs - 4.81 USD
Net price for quantities from 260 pcs - 4.48 USDGross price for quantities from 260 pcs - 4.48 USD
Net price for quantities from 500 pcs - 4.27 USDGross price for quantities from 500 pcs - 4.27 USD
No. of pieces (Multiplicity: 20)