+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09721646903

Connector: DIN 41612; socket; male; PIN: 64; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09721646903
TME Symbol:
09721646903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
64
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Mechanical durability
400 cycles
Engineering PN
DIN-Signal Q064MS-4,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight8 g
Certificates
EAN code5713140103092
See other products in this category: Other connectors Harting HARTING,
*
09721646903
0 in TME stock
Net price for quantities from 20 pcs - 4.54 USDGross price for quantities from 20 pcs - 4.54 USD
Net price for quantities from 60 pcs - 4.26 USDGross price for quantities from 60 pcs - 4.26 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 260 pcs - 3.89 USDGross price for quantities from 260 pcs - 3.89 USD
Net price for quantities from 500 pcs - 3.74 USDGross price for quantities from 500 pcs - 3.74 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.