+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09721646907

Contact; male; gold-plated; THT; 2A; Mech.durability: 400cycles

Manufacturer: HARTING

Manufacturer part number:
09721646907
TME Symbol:
09721646907

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Mechanical durability
400 cycles
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal Q064MW-13,0C1-2
Operating temperature
-55...125°C
Gross weight10.58 g
Certificates
EAN code5713140103115
See other products in this category: Other connectors Harting HARTING,
*
09721646907
0 in TME stock
Net price for quantities from 20 pcs - 6.71 USDGross price for quantities from 20 pcs - 6.71 USD
Net price for quantities from 40 pcs - 6.43 USDGross price for quantities from 40 pcs - 6.43 USD
Net price for quantities from 60 pcs - 6.28 USDGross price for quantities from 60 pcs - 6.28 USD
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
Net price for quantities from 260 pcs - 5.72 USDGross price for quantities from 260 pcs - 5.72 USD
Net price for quantities from 500 pcs - 5.53 USDGross price for quantities from 500 pcs - 5.53 USD
Net price for quantities from 1000 pcs - 5.34 USDGross price for quantities from 1000 pcs - 5.34 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.