+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09721646985

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -40÷105°C

Manufacturer: HARTING

Manufacturer part number:
09721646985
TME Symbol:
09721646985

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal Q064MP-13,0C1-2
Operating temperature
-40...105°C
Gross weight13 g
Certificates
EAN code5713140103139
See other products in this category: Other connectors Harting HARTING,
*
09721646985
0 in TME stock
Net price for quantities from 20 pcs - 10.35 USDGross price for quantities from 20 pcs - 10.35 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.