+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09721647903

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09721647903
TME Symbol:
09721647903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal Q064MS-4,0C1-3
Operating temperature
-55...125°C
Gross weight10.35 g
Certificates
EAN code5713140103153
See other products in this category: Other connectors Harting HARTING,
*
09721647903
0 in TME stock
Net price for quantities from 20 pcs - 5.06 USDGross price for quantities from 20 pcs - 5.06 USD
Net price for quantities from 40 pcs - 4.86 USDGross price for quantities from 40 pcs - 4.86 USD
Net price for quantities from 60 pcs - 4.75 USDGross price for quantities from 60 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
Net price for quantities from 260 pcs - 4.34 USDGross price for quantities from 260 pcs - 4.34 USD
Net price for quantities from 500 pcs - 4.16 USDGross price for quantities from 500 pcs - 4.16 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.