+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09722646804

Connector: DIN 41612; socket; PIN: 64; angled; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09722646804
TME Symbol:
09722646804

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
64
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal Q064FR-3,0C1-2-CTI 400
Operating temperature
-55...125°C
Gross weight11.46 g
Certificates
EAN code5713140197107
See other products in this category: Other connectors Harting HARTING,
*
09722646804
0 in TME stock
Net price for quantities from 20 pcs - 7.33 USDGross price for quantities from 20 pcs - 7.33 USD
Net price for quantities from 500 pcs - 6.84 USDGross price for quantities from 500 pcs - 6.84 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.