+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09723646902

Connector: DIN 41612; male; PIN: 64; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09723646902
TME Symbol:
09723646902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
64
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN-Signal Q064MS-2,5C1-2-clip
Maximum current
2A
Operating temperature
-55...125°C
Gross weight10.2 g
Certificates
EAN code5713140103191
See other products in this category: Other connectors Harting HARTING,
*
09723646902
0 in TME stock
Net price for quantities from 20 pcs - 8.87 USDGross price for quantities from 20 pcs - 8.87 USD
No. of pieces (Multiplicity: 20)