+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731246991

Contact; gold-plated; THT; straight; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09731246991
TME Symbol:
09731246991

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
gold-plated
Electrical mounting
THT
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M024+8MS-6,2C1-2
Operating temperature
-55...125°C
Gross weight9.38 g
Certificates
EAN code5713140103269
See other products in this category: Other connectors Harting HARTING,
*
09731246991
0 in TME stock
Net price for quantities from 200 pcs - 25.22 USDGross price for quantities from 200 pcs - 25.22 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.