+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731326555

Connector: DIN 41612; male; PIN: 32; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09731326555
TME Symbol:
09731326555

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Gross weight11.2 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09731326555
0 in TME stock
Net price for quantities from 200 pcs - 7.47 USDGross price for quantities from 200 pcs - 7.47 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.