+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731326903

Connector: DIN 41612; THT


Manufacturer: HARTING

Manufacturer part number:
09731326903
TME Symbol:
09731326903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Electrical mounting
THT
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight9.18 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09731326903
0 in TME stock
Net price for quantities from 20 pcs - 5.30 USDGross price for quantities from 20 pcs - 5.30 USD
Net price for quantities from 40 pcs - 4.89 USDGross price for quantities from 40 pcs - 4.89 USD
Net price for quantities from 60 pcs - 4.70 USDGross price for quantities from 60 pcs - 4.70 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD
Net price for quantities from 500 pcs - 4.28 USDGross price for quantities from 500 pcs - 4.28 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.