+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731326907

Connector: DIN 41612; male; PIN: 32; straight; nickel plated

Manufacturer: HARTING

Manufacturer part number:
09731326907
TME Symbol:
09731326907

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
32
Spatial orientation
straight
Contact plating
nickel plated
Gross weight11.77 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09731326907
0 in TME stock
Net price for quantities from 20 pcs - 5.56 USDGross price for quantities from 20 pcs - 5.56 USD
Net price for quantities from 60 pcs - 5.27 USDGross price for quantities from 60 pcs - 5.27 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 260 pcs - 4.91 USDGross price for quantities from 260 pcs - 4.91 USD
Net price for quantities from 500 pcs - 4.74 USDGross price for quantities from 500 pcs - 4.74 USD
Net price for quantities from 1000 pcs - 4.58 USDGross price for quantities from 1000 pcs - 4.58 USD
Net price for quantities from 2500 pcs - 4.38 USDGross price for quantities from 2500 pcs - 4.38 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.