+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731606903

Contact; male; gold-plated; THT; 2A; Mech.durability: 400cycles


Manufacturer: HARTING

Manufacturer part number:
09731606903
TME Symbol:
09731606903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Mechanical durability
400 cycles
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R060MS-4,0-C1E-2
Operating temperature
-55...125°C
Gross weight11.8 g
Certificates
EAN code5713140103399
See other products in this category: Other connectors Harting HARTING,
*
09731606903
0 in TME stock
Net price for quantities from 20 pcs - 22.50 USDGross price for quantities from 20 pcs - 22.50 USD
Net price for quantities from 100 pcs - 21.24 USDGross price for quantities from 100 pcs - 21.24 USD
Net price for quantities from 500 pcs - 20.05 USDGross price for quantities from 500 pcs - 20.05 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.