+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731606974

Contact; male; Press-Fit; 2A; straight

Manufacturer: HARTING

Manufacturer part number:
09731606974
TME Symbol:
09731606974

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
Press-Fit
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal R060MP-13,0C1-2-P5Au
Gross weight0.1 g
Certificates
EAN code5713140197510
See other products in this category: Other connectors Harting HARTING,
*
09731606974
0 in TME stock
Net price for quantities from 100 pcs - 27.92 USDGross price for quantities from 100 pcs - 27.92 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.