+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731642907

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09731642907
TME Symbol:
09731642907

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal R064MS-5,0C1-2
Operating temperature
-55...125°C
Gross weight14.1 g
Certificates
EAN code5713140197206
See other products in this category: Other connectors Harting HARTING,
*
09731642907
0 in TME stock
Net price for quantities from 20 pcs - 8.99 USDGross price for quantities from 20 pcs - 8.99 USD
Net price for quantities from 40 pcs - 8.28 USDGross price for quantities from 40 pcs - 8.28 USD
Net price for quantities from 60 pcs - 7.93 USDGross price for quantities from 60 pcs - 7.93 USD
Net price for quantities from 100 pcs - 7.59 USDGross price for quantities from 100 pcs - 7.59 USD
Net price for quantities from 260 pcs - 7.20 USDGross price for quantities from 260 pcs - 7.20 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.