+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731646577

Contact; male; gold-plated; THT; 2A; Mech.durability: 400cycles


Manufacturer: HARTING

Manufacturer part number:
09731646577
TME Symbol:
09731646577

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Mechanical durability
400 cycles
Spatial orientation
straight
Engineering PN
DIN-Signal R064MW-13,0-C1HH-2
Gross weight14.15 g
Certificates
EAN code5713140103504
See other products in this category: Other connectors Harting HARTING,
*
09731646577
0 in TME stock
Net price for quantities from 20 pcs - 6.57 USDGross price for quantities from 20 pcs - 6.57 USD
Net price for quantities from 260 pcs - 6.11 USDGross price for quantities from 260 pcs - 6.11 USD
Net price for quantities from 500 pcs - 5.83 USDGross price for quantities from 500 pcs - 5.83 USD
Net price for quantities from 1000 pcs - 5.55 USDGross price for quantities from 1000 pcs - 5.55 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.