+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731646902

Connector: DIN 41612; socket; male; PIN: 64; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09731646902
TME Symbol:
09731646902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
64
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Signal R064MS-2,5C1-2
Maximum current
2A
Gross weight12.1 g
Certificates
EAN code5713140103511
See other products in this category: Other connectors Harting HARTING,
*
09731646902
0 in TME stock
Net price for quantities from 20 pcs - 5.50 USDGross price for quantities from 20 pcs - 5.50 USD
Net price for quantities from 60 pcs - 5.17 USDGross price for quantities from 60 pcs - 5.17 USD
Net price for quantities from 100 pcs - 5.01 USDGross price for quantities from 100 pcs - 5.01 USD
Net price for quantities from 260 pcs - 4.73 USDGross price for quantities from 260 pcs - 4.73 USD
Net price for quantities from 500 pcs - 4.54 USDGross price for quantities from 500 pcs - 4.54 USD
No. of pieces (Multiplicity: 20)