+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731646947

Contact; male; 2A; straight; DIN-Signal R064MW-13,0C1-2-P5Au

Manufacturer: HARTING

Manufacturer part number:
09731646947
TME Symbol:
09731646947

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal R064MW-13,0C1-2-P5Au
Gross weight13.85 g
Certificates
EAN code5713140103573
See other products in this category: Other connectors Harting HARTING,
*
09731646947
0 in TME stock
Net price for quantities from 20 pcs - 13.53 USDGross price for quantities from 20 pcs - 13.53 USD
Net price for quantities from 500 pcs - 12.35 USDGross price for quantities from 500 pcs - 12.35 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.