+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09731646985

Contact; male; gold-plated; Press-Fit; 2A; straight

Manufacturer: HARTING

Manufacturer part number:
09731646985
TME Symbol:
09731646985

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
Press-Fit
Maximum current
2A
Spatial orientation
straight
Engineering PN
DIN-Signal R064MP-13,0C1-2
Gross weight14.75 g
Certificates
EAN code5713140103610
See other products in this category: Other connectors Harting HARTING,
*
09731646985
0 in TME stock
Net price for quantities from 20 pcs - 7.69 USDGross price for quantities from 20 pcs - 7.69 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.